PE2512FKM7W0R033L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 6,277
Unit Price: ₩994.00000
Datasheet
33 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKM7W0R033L

DigiKey Part Number
13-PE2512FKM7W0R033LTR-ND - Tape & Reel (TR)
13-PE2512FKM7W0R033LCT-ND - Cut Tape (CT)
13-PE2512FKM7W0R033LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKM7W0R033L
Description
RES 0.033 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKM7W0R033L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,315.00000₩1,315
10₩854.60000₩8,546
25₩728.92000₩18,223
50₩650.36000₩32,518
100₩583.54000₩58,354
250₩510.25200₩127,563
500₩464.32800₩232,164
1,000₩425.32700₩425,327
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩364.03400₩1,456,136
8,000₩340.11788₩2,720,943
12,000₩327.83583₩3,934,030
20,000₩313.94520₩6,278,904
28,000₩311.01471₩8,708,412
Manufacturers Standard Package