100 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2010FKE070R1L

DigiKey Part Number
13-PE2010FKE070R1LTR-ND - Tape & Reel (TR)
13-PE2010FKE070R1LCT-ND - Cut Tape (CT)
13-PE2010FKE070R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2010FKE070R1L
Description
RES 0.1 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2010FKE070R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,535
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩927.00000₩927
10₩597.70000₩5,977
25₩507.80000₩12,695
50₩451.90000₩22,595
100₩404.02000₩40,402
250₩351.56800₩87,892
500₩318.73400₩159,367
1,000₩290.82600₩290,826
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩246.94175₩987,767
8,000₩229.82025₩1,838,562
12,000₩221.02683₩2,652,322
20,000₩211.07935₩4,221,587
28,000₩205.15368₩5,744,303
40,000₩201.93648₩8,077,459
Manufacturers Standard Package