
PA2010FKE470R005Z | |
|---|---|
DigiKey Part Number | 13-PA2010FKE470R005ZTR-ND - Tape & Reel (TR) 13-PA2010FKE470R005ZCT-ND - Cut Tape (CT) 13-PA2010FKE470R005ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2010FKE470R005Z |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩587.00000 | ₩587 |
| 10 | ₩378.40000 | ₩3,784 |
| 25 | ₩320.00000 | ₩8,000 |
| 50 | ₩283.56000 | ₩14,178 |
| 100 | ₩252.35000 | ₩25,235 |
| 250 | ₩218.38000 | ₩54,595 |
| 500 | ₩197.06600 | ₩98,533 |
| 1,000 | ₩178.93400 | ₩178,934 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩150.44000 | ₩601,760 |
| 8,000 | ₩139.31838 | ₩1,114,547 |
| 12,000 | ₩133.60608 | ₩1,603,273 |
| 20,000 | ₩127.14425 | ₩2,542,885 |
| 28,000 | ₩123.29386 | ₩3,452,228 |
| 40,000 | ₩119.53233 | ₩4,781,293 |