
MFR50SFRF52-470R | |
|---|---|
DigiKey Part Number | 13-MFR50SFRF52-470RTR-ND - Tape & Reel (TR) 13-MFR50SFRF52-470RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR50SFRF52-470R |
Description | RES 470 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR50SFRF52-470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩73.40000 | ₩734 |
| 25 | ₩61.76000 | ₩1,544 |
| 50 | ₩54.12000 | ₩2,706 |
| 100 | ₩47.55000 | ₩4,755 |
| 250 | ₩40.42000 | ₩10,105 |
| 500 | ₩35.95800 | ₩17,979 |
| 1,000 | ₩32.12000 | ₩32,120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩24.79720 | ₩123,986 |
| 10,000 | ₩22.60480 | ₩226,048 |
| 15,000 | ₩21.47860 | ₩322,179 |
| 25,000 | ₩20.20340 | ₩505,085 |
| 35,000 | ₩19.44371 | ₩680,530 |
| 50,000 | ₩18.70150 | ₩935,075 |