
MFR-25FTE52-6R8 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-6R8CT-ND - Cut Tape (CT) 13-MFR-25FTE52-6R8TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-6R8 |
Description | RES 6.8 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩168.00000 | ₩168 |
| 10 | ₩102.40000 | ₩1,024 |
| 25 | ₩85.60000 | ₩2,140 |
| 50 | ₩75.22000 | ₩3,761 |
| 100 | ₩66.20000 | ₩6,620 |
| 250 | ₩56.44400 | ₩14,111 |
| 500 | ₩50.32800 | ₩25,164 |
| 1,000 | ₩45.10000 | ₩45,100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩35.08600 | ₩175,430 |
| 10,000 | ₩32.09720 | ₩320,972 |
| 15,000 | ₩30.56073 | ₩458,411 |
| 25,000 | ₩28.82276 | ₩720,569 |
| 35,000 | ₩27.78703 | ₩972,546 |
| 50,000 | ₩26.77540 | ₩1,338,770 |