
MFR-25FRF52-154K | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-154KTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-154KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-154K |
Description | RES 154K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-154K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩61.20000 | ₩612 |
| 25 | ₩50.76000 | ₩1,269 |
| 50 | ₩44.64000 | ₩2,232 |
| 100 | ₩39.14000 | ₩3,914 |
| 250 | ₩33.20400 | ₩8,301 |
| 500 | ₩29.47600 | ₩14,738 |
| 1,000 | ₩26.28000 | ₩26,280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩20.19860 | ₩100,993 |
| 10,000 | ₩18.37460 | ₩183,746 |
| 15,000 | ₩17.43747 | ₩261,562 |
| 25,000 | ₩16.37712 | ₩409,428 |
| 35,000 | ₩15.74534 | ₩551,087 |
| 50,000 | ₩15.12778 | ₩756,389 |