Parametric Equivalent

MFP-25BRD52-1K | |
|---|---|
DigiKey Part Number | 13-MFP-25BRD52-1KTR-ND - Tape & Reel (TR) 13-MFP-25BRD52-1KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP-25BRD52-1K |
Description | RES 1K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFP-25BRD52-1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩933.00000 | ₩933 |
| 10 | ₩599.30000 | ₩5,993 |
| 25 | ₩510.00000 | ₩12,750 |
| 50 | ₩453.44000 | ₩22,672 |
| 100 | ₩405.44000 | ₩40,544 |
| 250 | ₩352.84800 | ₩88,212 |
| 500 | ₩319.88600 | ₩159,943 |
| 1,000 | ₩291.84800 | ₩291,848 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩237.19020 | ₩1,185,951 |
| 10,000 | ₩221.19440 | ₩2,211,944 |
| 15,000 | ₩212.98120 | ₩3,194,718 |
| 25,000 | ₩203.69120 | ₩5,092,280 |
| 35,000 | ₩198.50551 | ₩6,947,693 |

