
KNP100JR-52-0R47 | |
|---|---|
DigiKey Part Number | 13-KNP100JR-52-0R47TR-ND - Tape & Reel (TR) 13-KNP100JR-52-0R47CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-52-0R47 |
Description | RES 0.47 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-52-0R47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩428.00000 | ₩428 |
| 10 | ₩269.10000 | ₩2,691 |
| 25 | ₩226.88000 | ₩5,672 |
| 50 | ₩200.28000 | ₩10,014 |
| 100 | ₩177.95000 | ₩17,795 |
| 250 | ₩153.36800 | ₩38,342 |
| 500 | ₩137.95800 | ₩68,979 |
| 1,000 | ₩124.82700 | ₩124,827 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩113.68150 | ₩227,363 |
| 4,000 | ₩104.20675 | ₩416,827 |
| 6,000 | ₩99.33883 | ₩596,033 |
| 10,000 | ₩93.83160 | ₩938,316 |
| 14,000 | ₩90.54864 | ₩1,267,681 |
| 20,000 | ₩87.34185 | ₩1,746,837 |