
CFR25SJT-52-1K | |
|---|---|
DigiKey Part Number | 13-CFR25SJT-52-1KCT-ND - Cut Tape (CT) 13-CFR25SJT-52-1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25SJT-52-1K |
Description | RES 1K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩45.90000 | ₩459 |
| 25 | ₩39.12000 | ₩978 |
| 50 | ₩33.94000 | ₩1,697 |
| 100 | ₩29.81000 | ₩2,981 |
| 250 | ₩25.19600 | ₩6,299 |
| 500 | ₩22.29000 | ₩11,145 |
| 1,000 | ₩19.84400 | ₩19,844 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩15.00680 | ₩75,034 |
| 10,000 | ₩13.61090 | ₩136,109 |
| 15,000 | ₩12.89387 | ₩193,408 |
| 25,000 | ₩12.08240 | ₩302,060 |
| 35,000 | ₩11.59834 | ₩405,942 |
| 50,000 | ₩11.12600 | ₩556,300 |