
CFR-50JR-52-470R | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-470RTR-ND - Tape & Reel (TR) 13-CFR-50JR-52-470RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-470R |
Description | RES 470 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩73.40000 | ₩734 |
| 25 | ₩60.56000 | ₩1,514 |
| 50 | ₩53.20000 | ₩2,660 |
| 100 | ₩46.78000 | ₩4,678 |
| 250 | ₩39.80800 | ₩9,952 |
| 500 | ₩35.34600 | ₩17,673 |
| 1,000 | ₩31.58500 | ₩31,585 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩26.65000 | ₩66,625 |
| 5,000 | ₩24.13060 | ₩120,653 |
| 7,500 | ₩22.83827 | ₩171,287 |
| 12,500 | ₩21.37384 | ₩267,173 |
| 17,500 | ₩20.50166 | ₩358,779 |
| 25,000 | ₩19.64876 | ₩491,219 |