
CFR-50JB-52-110R | |
|---|---|
DigiKey Part Number | 13-CFR-50JB-52-110R-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-110R |
Description | RES 110 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-110R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩71.00000 | ₩710 |
| 25 | ₩59.92000 | ₩1,498 |
| 50 | ₩52.20000 | ₩2,610 |
| 100 | ₩46.02000 | ₩4,602 |
| 250 | ₩39.04400 | ₩9,761 |
| 500 | ₩34.68800 | ₩17,344 |
| 1,000 | ₩30.98100 | ₩30,981 |
| 5,000 | ₩24.37680 | ₩121,884 |

