330 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-330K

DigiKey Part Number
13-CFR-25JT-52-330KCT-ND - Cut Tape (CT)
13-CFR-25JT-52-330KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-330K
Description
RES 330K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
0/ -700ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,775
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩50.50000₩505
25₩41.60000₩1,040
50₩36.70000₩1,835
100₩32.10000₩3,210
250₩27.15200₩6,788
500₩24.03200₩12,016
1,000₩21.40300₩21,403
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₩16.21440₩81,072
10,000₩14.71930₩147,193
15,000₩13.94980₩209,247
25,000₩13.07980₩326,995
35,000₩12.56106₩439,637
50,000₩12.05398₩602,699
Manufacturers Standard Package