
CFR-12JR-52-47R | |
---|---|
DigiKey Part Number | 13-CFR-12JR-52-47RTR-ND - Tape & Reel (TR) 13-CFR-12JR-52-47RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-47R |
Description | RES 47 OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-47R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩147.00000 | ₩147 |
10 | ₩33.80000 | ₩338 |
25 | ₩27.04000 | ₩676 |
50 | ₩19.40000 | ₩970 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₩18.09560 | ₩90,478 |
10,000 | ₩16.45130 | ₩164,513 |
15,000 | ₩15.60533 | ₩234,080 |
25,000 | ₩14.64876 | ₩366,219 |
35,000 | ₩14.07843 | ₩492,745 |
50,000 | ₩13.52106 | ₩676,053 |
60,000 | ₩13.25360 | ₩795,216 |
120,000 | ₩12.33601 | ₩1,480,321 |
125,000 | ₩12.28648 | ₩1,535,810 |