


CC1206KRX7RABB331 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7RABB331TR-ND - Tape & Reel (TR) 13-CC1206KRX7RABB331CT-ND - Cut Tape (CT) 13-CC1206KRX7RABB331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7RABB331 |
Description | CAP CER 330PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7RABB331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩321.00000 | ₩321 |
| 10 | ₩188.00000 | ₩1,880 |
| 50 | ₩133.92000 | ₩6,696 |
| 100 | ₩117.41000 | ₩11,741 |
| 500 | ₩89.80200 | ₩44,901 |
| 1,000 | ₩81.28600 | ₩81,286 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩65.28350 | ₩261,134 |
| 8,000 | ₩60.78513 | ₩486,281 |
| 12,000 | ₩58.53267 | ₩702,392 |
| 20,000 | ₩56.03665 | ₩1,120,733 |
| 28,000 | ₩54.57761 | ₩1,528,173 |
| 40,000 | ₩53.17435 | ₩2,126,974 |