
CC1206KRNPOBBN221 | |
|---|---|
DigiKey Part Number | 13-CC1206KRNPOBBN221TR-ND - Tape & Reel (TR) 13-CC1206KRNPOBBN221CT-ND - Cut Tape (CT) 13-CC1206KRNPOBBN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRNPOBBN221 |
Description | CAP CER 220PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRNPOBBN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JRNPOBBN221 | YAGEO | 36,040 | 311-1508-1-ND | ₩336.00000 | Upgrade |
| CC1206KKX7RBBB221 | YAGEO | 4,780 | 311-4465-1-ND | ₩321.00000 | Similar |
| CC1206KKX7RZBB221 | YAGEO | 3,853 | 13-CC1206KKX7RZBB221CT-ND | ₩306.00000 | Similar |
| CC1206KPNPOBBN221 | YAGEO | 40,000 | 13-CC1206KPNPOBBN221CT-ND | ₩306.00000 | Parametric Equivalent |
| 12067A221KAT2A | KYOCERA AVX | 1,685 | 478-KGM31BCG2H221KTCT-ND | ₩627.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩306.00000 | ₩306 |
| 10 | ₩177.30000 | ₩1,773 |
| 50 | ₩126.58000 | ₩6,329 |
| 100 | ₩110.99000 | ₩11,099 |
| 500 | ₩84.60400 | ₩42,302 |
| 1,000 | ₩76.50100 | ₩76,501 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩61.28575 | ₩245,143 |
| 8,000 | ₩56.99363 | ₩455,949 |
| 12,000 | ₩54.84442 | ₩658,133 |
| 20,000 | ₩52.46385 | ₩1,049,277 |
| 28,000 | ₩51.07286 | ₩1,430,040 |
| 40,000 | ₩49.73455 | ₩1,989,382 |