


CC1206KKX7RBBB223 | |
|---|---|
DigiKey Part Number | 311-4466-2-ND - Tape & Reel (TR) 311-4466-1-ND - Cut Tape (CT) 311-4466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB223 |
Description | CAP CER 0.022UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩612.00000 | ₩612 |
| 10 | ₩362.30000 | ₩3,623 |
| 50 | ₩266.92000 | ₩13,346 |
| 100 | ₩237.88000 | ₩23,788 |
| 500 | ₩188.74600 | ₩94,373 |
| 1,000 | ₩173.58000 | ₩173,580 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩147.48333 | ₩442,450 |
| 6,000 | ₩138.76150 | ₩832,569 |
| 9,000 | ₩134.39344 | ₩1,209,541 |
| 15,000 | ₩129.55460 | ₩1,943,319 |
| 21,000 | ₩126.72586 | ₩2,661,243 |
| 30,000 | ₩124.00403 | ₩3,720,121 |