


CC0805MRX7R9BB223 | |
|---|---|
DigiKey Part Number | 13-CC0805MRX7R9BB223TR-ND - Tape & Reel (TR) 13-CC0805MRX7R9BB223CT-ND - Cut Tape (CT) 13-CC0805MRX7R9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MRX7R9BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩168.00000 | ₩168 |
| 10 | ₩88.70000 | ₩887 |
| 50 | ₩61.46000 | ₩3,073 |
| 100 | ₩53.05000 | ₩5,305 |
| 500 | ₩38.95400 | ₩19,477 |
| 1,000 | ₩34.61200 | ₩34,612 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩26.79975 | ₩107,199 |
| 8,000 | ₩24.51238 | ₩196,099 |
| 12,000 | ₩23.36900 | ₩280,428 |
| 20,000 | ₩22.10265 | ₩442,053 |
| 28,000 | ₩21.36225 | ₩598,143 |
| 40,000 | ₩20.65065 | ₩826,026 |