
CC0805KRNPO9BN120 | |
|---|---|
DigiKey Part Number | 13-CC0805KRNPO9BN120TR-ND - Tape & Reel (TR) 13-CC0805KRNPO9BN120CT-ND - Cut Tape (CT) 13-CC0805KRNPO9BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRNPO9BN120 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩67.30000 | ₩673 |
| 50 | ₩46.16000 | ₩2,308 |
| 100 | ₩39.60000 | ₩3,960 |
| 500 | ₩28.62000 | ₩14,310 |
| 1,000 | ₩25.25600 | ₩25,256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩19.27425 | ₩77,097 |
| 8,000 | ₩17.50663 | ₩140,053 |
| 12,000 | ₩16.62317 | ₩199,478 |
| 20,000 | ₩15.64420 | ₩312,884 |
| 28,000 | ₩15.07232 | ₩422,025 |
| 40,000 | ₩14.52245 | ₩580,898 |