
CC0805JRNPOYBN121 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOYBN121TR-ND - Tape & Reel (TR) 13-CC0805JRNPOYBN121CT-ND - Cut Tape (CT) 13-CC0805JRNPOYBN121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOYBN121 |
Description | CAP CER 120PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOYBN121 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩275.00000 | ₩275 |
| 10 | ₩159.00000 | ₩1,590 |
| 50 | ₩111.90000 | ₩5,595 |
| 100 | ₩97.84000 | ₩9,784 |
| 500 | ₩74.17800 | ₩37,089 |
| 1,000 | ₩66.87000 | ₩66,870 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩53.26350 | ₩213,054 |
| 8,000 | ₩49.40125 | ₩395,210 |
| 12,000 | ₩47.46800 | ₩569,616 |
| 20,000 | ₩45.32585 | ₩906,517 |
| 28,000 | ₩44.07421 | ₩1,234,078 |
| 40,000 | ₩42.87023 | ₩1,714,809 |