
CC0805JRNPO0BN121 | |
|---|---|
DigiKey Part Number | 311-1836-2-ND - Tape & Reel (TR) 311-1836-1-ND - Cut Tape (CT) 311-1836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN121 |
Description | CAP CER 120PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN121 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPOABN121 | YAGEO | 10,683 | 311-1851-1-ND | ₩229.00000 | Upgrade |
| C0805C121J1GACTU | KEMET | 6,333 | 399-14553-1-ND | ₩413.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩214.00000 | ₩214 |
| 10 | ₩117.70000 | ₩1,177 |
| 50 | ₩82.24000 | ₩4,112 |
| 100 | ₩71.39000 | ₩7,139 |
| 500 | ₩53.23200 | ₩26,616 |
| 1,000 | ₩47.62200 | ₩47,622 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩37.39075 | ₩149,563 |
| 8,000 | ₩34.43625 | ₩275,490 |
| 12,000 | ₩32.95842 | ₩395,501 |
| 20,000 | ₩31.32055 | ₩626,411 |
| 28,000 | ₩30.36361 | ₩850,181 |
| 40,000 | ₩29.44393 | ₩1,177,757 |