
CC0805DRNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CC0805DRNPO9BN100TR-ND - Tape & Reel (TR) 13-CC0805DRNPO9BN100CT-ND - Cut Tape (CT) 13-CC0805DRNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805DRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805DRNPO9BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩183.00000 | ₩183 |
| 10 | ₩97.80000 | ₩978 |
| 50 | ₩67.26000 | ₩3,363 |
| 100 | ₩58.25000 | ₩5,825 |
| 500 | ₩42.89800 | ₩21,449 |
| 1,000 | ₩38.22000 | ₩38,220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩29.71225 | ₩118,849 |
| 8,000 | ₩27.23750 | ₩217,900 |
| 12,000 | ₩25.99850 | ₩311,982 |
| 20,000 | ₩24.62665 | ₩492,533 |
| 28,000 | ₩23.82471 | ₩667,092 |
| 40,000 | ₩23.05393 | ₩922,157 |