
CC0603JRNPO8BN330 | |
|---|---|
DigiKey Part Number | 311-3954-2-ND - Tape & Reel (TR) 311-3954-1-ND - Cut Tape (CT) 311-3954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO8BN330 |
Description | CAP CER 33PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO8BN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩62.70000 | ₩627 |
| 50 | ₩42.80000 | ₩2,140 |
| 100 | ₩36.69000 | ₩3,669 |
| 500 | ₩26.44800 | ₩13,224 |
| 1,000 | ₩23.29900 | ₩23,299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩17.72250 | ₩70,890 |
| 8,000 | ₩16.06963 | ₩128,557 |
| 12,000 | ₩15.24217 | ₩182,906 |
| 20,000 | ₩14.32640 | ₩286,528 |
| 28,000 | ₩13.79143 | ₩386,160 |
| 40,000 | ₩13.27688 | ₩531,075 |