
CC0603JPNPO9BN331 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN331TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN331CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩168.00000 | ₩168 |
| 10 | ₩91.70000 | ₩917 |
| 50 | ₩63.30000 | ₩3,165 |
| 100 | ₩54.58000 | ₩5,458 |
| 500 | ₩40.14600 | ₩20,073 |
| 1,000 | ₩35.69700 | ₩35,697 |
| 2,500 | ₩31.01640 | ₩77,541 |
| 5,000 | ₩28.20640 | ₩141,032 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩23.56287 | ₩353,443 |
| 30,000 | ₩21.95000 | ₩658,500 |
| 45,000 | ₩21.14196 | ₩951,388 |
| 75,000 | ₩20.24701 | ₩1,518,526 |
| 105,000 | ₩19.72385 | ₩2,071,004 |
| 150,000 | ₩19.22079 | ₩2,883,118 |