4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KPX7R8BB472

DigiKey Part Number
13-CC0402KPX7R8BB472TR-ND - Tape & Reel (TR)
13-CC0402KPX7R8BB472CT-ND - Cut Tape (CT)
13-CC0402KPX7R8BB472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KPX7R8BB472
Description
CAP CER 4700PF 25V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KPX7R8BB472 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199,336
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩30.60000₩306
50₩20.48000₩1,024
100₩17.43000₩1,743
500₩12.07800₩6,039
1,000₩10.45700₩10,457
2,500₩8.76920₩21,923
5,000₩7.75400₩38,770
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₩5.25938₩262,969
100,000₩4.84721₩484,721
150,000₩4.64113₩696,170
250,000₩4.41273₩1,103,182
350,000₩4.27924₩1,497,734
500,000₩4.15091₩2,075,455
Manufacturers Standard Package