
CC0201GRNPO9BN270 | |
|---|---|
DigiKey Part Number | 13-CC0201GRNPO9BN270TR-ND - Tape & Reel (TR) 13-CC0201GRNPO9BN270CT-ND - Cut Tape (CT) 13-CC0201GRNPO9BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201GRNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩29.00000 | ₩290 |
| 50 | ₩19.26000 | ₩963 |
| 100 | ₩16.21000 | ₩1,621 |
| 500 | ₩11.25200 | ₩5,626 |
| 1,000 | ₩9.72300 | ₩9,723 |
| 2,500 | ₩8.13320 | ₩20,333 |
| 5,000 | ₩7.18240 | ₩35,912 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩5.72587 | ₩85,888 |
| 30,000 | ₩5.18160 | ₩155,448 |
| 45,000 | ₩4.90982 | ₩220,942 |
| 75,000 | ₩4.60841 | ₩345,631 |
| 105,000 | ₩4.43265 | ₩465,428 |
| 150,000 | ₩4.26352 | ₩639,528 |