
CC0100CRNPO8BN5R6 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO8BN5R6TR-ND - Tape & Reel (TR) 13-CC0100CRNPO8BN5R6CT-ND - Cut Tape (CT) 13-CC0100CRNPO8BN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO8BN5R6 |
Description | CAP CER 5.6PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₩9.86460 | ₩197,292 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩61.20000 | ₩612 |
| 50 | ₩41.28000 | ₩2,064 |
| 100 | ₩35.32000 | ₩3,532 |
| 500 | ₩25.47000 | ₩12,735 |
| 1,000 | ₩22.45800 | ₩22,458 |
| 2,500 | ₩18.56560 | ₩46,414 |
| 5,000 | ₩16.68220 | ₩83,411 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩64.20000 | ₩642 |
| 50 | ₩37.00000 | ₩1,850 |
| 100 | ₩28.59000 | ₩2,859 |
| 500 | ₩21.52600 | ₩10,763 |
| 1,000 | ₩16.92400 | ₩16,924 |
| 2,500 | ₩15.38600 | ₩38,465 |
| 5,000 | ₩14.15360 | ₩70,768 |