
BK22003502-M | |
|---|---|
DigiKey Part Number | 13-BK22003502-MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK22003502-M |
Description | GDT 700V 1KA 1 POLE SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 700 V 1000A (1kA) ±20% 1 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 700 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩291.58267 | ₩437,374 |