
BK12000702-M | |
|---|---|
DigiKey Part Number | 13-BK12000702-MTR-ND - Tape & Reel (TR) 13-BK12000702-MCT-ND - Cut Tape (CT) 13-BK12000702-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK12000702-M |
Description | GDT 140V 3KA 1 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 140 V 3000A (3kA) ±20% 1 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 140 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩810.00000 | ₩810 |
| 5 | ₩669.60000 | ₩3,348 |
| 10 | ₩617.60000 | ₩6,176 |
| 50 | ₩512.14000 | ₩25,607 |
| 100 | ₩472.55000 | ₩47,255 |
| 250 | ₩424.88400 | ₩106,221 |
| 500 | ₩391.92400 | ₩195,962 |
| 1,000 | ₩361.42400 | ₩361,424 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩333.15600 | ₩666,312 |
| 4,000 | ₩306.95250 | ₩1,227,810 |
| 6,000 | ₩292.51300 | ₩1,755,078 |
| 10,000 | ₩275.20080 | ₩2,752,008 |
| 14,000 | ₩272.08057 | ₩3,809,128 |