Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT0603DRE0757R6L | |
|---|---|
DigiKey Part Number | AT0603DRE0757R6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0603DRE0757R6L |
Description | RES SMD 57.6 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 57.6 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRE0757R6L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603BRD0757R6L | YAGEO | 0 | AT0603BRD0757R6L-ND | ₩141.10520 | Parametric Equivalent |
| AT0603CRD0757R6L | YAGEO | 0 | AT0603CRD0757R6L-ND | ₩166.59340 | Parametric Equivalent |
| AT0603DRD0757R6L | YAGEO | 0 | AT0603DRD0757R6L-ND | ₩42.88280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩41.59260 | ₩207,963 |
