
AT0603BRD0768K1L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD0768K1LTR-ND - Tape & Reel (TR) 13-AT0603BRD0768K1LCT-ND - Cut Tape (CT) 13-AT0603BRD0768K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0768K1L |
Description | RES SMD 68.1KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0768K1L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩260.00000 | ₩260 |
| 10 | ₩223.20000 | ₩2,232 |
| 25 | ₩207.32000 | ₩5,183 |
| 50 | ₩195.68000 | ₩9,784 |
| 100 | ₩184.83000 | ₩18,483 |
| 250 | ₩171.71600 | ₩42,929 |
| 500 | ₩162.69400 | ₩81,347 |
| 1,000 | ₩154.48500 | ₩154,485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩131.87420 | ₩659,371 |
| 10,000 | ₩126.47150 | ₩1,264,715 |
| 15,000 | ₩123.60860 | ₩1,854,129 |
| 25,000 | ₩120.29332 | ₩3,007,333 |
| 35,000 | ₩118.27714 | ₩4,139,700 |
| 50,000 | ₩116.27870 | ₩5,813,935 |