18.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603BRD0718K7L

DigiKey Part Number
13-AT0603BRD0718K7LTR-ND - Tape & Reel (TR)
13-AT0603BRD0718K7LCT-ND - Cut Tape (CT)
13-AT0603BRD0718K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603BRD0718K7L
Description
RES SMD 18.7KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603BRD0718K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩260.00000₩260
10₩223.20000₩2,232
25₩207.32000₩5,183
50₩195.68000₩9,784
100₩184.83000₩18,483
250₩171.71600₩42,929
500₩162.69400₩81,347
1,000₩154.48500₩154,485
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩131.87420₩659,371
10,000₩126.47150₩1,264,715
15,000₩123.60860₩1,854,129
25,000₩120.29332₩3,007,333
35,000₩118.27714₩4,139,700
50,000₩116.27870₩5,813,935
Manufacturers Standard Package