Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT0402BRD072K2L | |
|---|---|
DigiKey Part Number | 13-AT0402BRD072K2LTR-ND - Tape & Reel (TR) 13-AT0402BRD072K2LCT-ND - Cut Tape (CT) 13-AT0402BRD072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD072K2L |
Description | RES 2.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩306.00000 | ₩306 |
| 10 | ₩252.30000 | ₩2,523 |
| 25 | ₩233.60000 | ₩5,840 |
| 50 | ₩220.76000 | ₩11,038 |
| 100 | ₩208.53000 | ₩20,853 |
| 250 | ₩193.66800 | ₩48,417 |
| 500 | ₩183.57800 | ₩91,789 |
| 1,000 | ₩174.37500 | ₩174,375 |
| 5,000 | ₩156.45740 | ₩782,287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩142.96880 | ₩1,429,688 |
| 20,000 | ₩137.64245 | ₩2,752,849 |
| 30,000 | ₩134.83303 | ₩4,044,991 |
| 50,000 | ₩131.59084 | ₩6,579,542 |
| 70,000 | ₩129.62564 | ₩9,073,795 |
| 100,000 | ₩128.18988 | ₩12,818,988 |


