
AF164-FR-0710KL | |
|---|---|
DigiKey Part Number | 13-AF164-FR-0710KLTR-ND - Tape & Reel (TR) 13-AF164-FR-0710KLCT-ND - Cut Tape (CT) 13-AF164-FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF164-FR-0710KL |
Description | RES ARRAY 4 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer YAGEO | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC164-FR-0710KL | YAGEO | 18,775 | 13-YC164-FR-0710KLCT-ND | ₩156.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩515.00000 | ₩515 |
| 10 | ₩274.70000 | ₩2,747 |
| 25 | ₩222.92000 | ₩5,573 |
| 50 | ₩193.56000 | ₩9,678 |
| 100 | ₩170.15000 | ₩17,015 |
| 250 | ₩146.67600 | ₩36,669 |
| 500 | ₩133.15600 | ₩66,578 |
| 1,000 | ₩122.41700 | ₩122,417 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩102.06080 | ₩510,304 |
| 10,000 | ₩94.36330 | ₩943,633 |
| 15,000 | ₩90.40813 | ₩1,356,122 |
| 25,000 | ₩85.93524 | ₩2,148,381 |
| 35,000 | ₩83.26943 | ₩2,914,430 |
| 50,000 | ₩80.66550 | ₩4,033,275 |