27 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206JR-0727KL

DigiKey Part Number
13-AF1206JR-0727KLTR-ND - Tape & Reel (TR)
13-AF1206JR-0727KLCT-ND - Cut Tape (CT)
13-AF1206JR-0727KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206JR-0727KL
Description
RES 27K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩201.00000₩201
10₩95.80000₩958
25₩73.52000₩1,838
50₩61.16000₩3,058
100₩51.58000₩5,158
250₩41.94400₩10,486
500₩36.41600₩18,208
1,000₩32.06200₩32,062
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩23.69420₩118,471
10,000₩21.79460₩217,946
15,000₩20.86893₩313,034
25,000₩19.86716₩496,679
35,000₩19.29397₩675,289
50,000₩18.75180₩937,590
Manufacturers Standard Package