
AE0603BR-0720KL | |
|---|---|
DigiKey Part Number | 13-AE0603BR-0720KLTR-ND - Tape & Reel (TR) 13-AE0603BR-0720KLCT-ND - Cut Tape (CT) 13-AE0603BR-0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE0603BR-0720KL |
Description | RES 20K OHM 0.1% 1/5W 0603 AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩474.00000 | ₩474 |
| 10 | ₩253.80000 | ₩2,538 |
| 25 | ₩205.48000 | ₩5,137 |
| 50 | ₩177.96000 | ₩8,898 |
| 100 | ₩156.09000 | ₩15,609 |
| 250 | ₩134.16800 | ₩33,542 |
| 500 | ₩121.54000 | ₩60,770 |
| 1,000 | ₩111.49500 | ₩111,495 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩90.01580 | ₩450,079 |
| 10,000 | ₩85.59450 | ₩855,945 |
| 15,000 | ₩83.43987 | ₩1,251,598 |
| 25,000 | ₩81.10344 | ₩2,027,586 |
| 35,000 | ₩79.76580 | ₩2,791,803 |
| 50,000 | ₩78.50022 | ₩3,925,011 |