
AC1210FR-071R5L | |
---|---|
DigiKey Part Number | YAG5140TR-ND - Tape & Reel (TR) YAG5140CT-ND - Cut Tape (CT) YAG5140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-071R5L |
Description | RES 1.5 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-071R5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩235.00000 | ₩235 |
10 | ₩119.00000 | ₩1,190 |
25 | ₩111.68000 | ₩2,792 |
50 | ₩104.92000 | ₩5,246 |
100 | ₩72.01000 | ₩7,201 |
250 | ₩71.18400 | ₩17,796 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₩59.95640 | ₩299,782 |
10,000 | ₩46.46620 | ₩464,662 |
15,000 | ₩45.73440 | ₩686,016 |