1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-131RL

DigiKey Part Number
13-AC1206FR-131RLTR-ND - Tape & Reel (TR)
13-AC1206FR-131RLCT-ND - Cut Tape (CT)
13-AC1206FR-131RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-131RL
Description
RES 1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩245.00000₩245
10₩119.20000₩1,192
25₩92.32000₩2,308
50₩77.66000₩3,883
100₩66.04000₩6,604
250₩54.42400₩13,606
500₩47.76000₩23,880
1,000₩42.48500₩42,485
5,000₩34.05560₩170,278
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₩27.97935₩559,587
40,000₩26.51780₩1,060,712
60,000₩25.80563₩1,548,338
100,000₩25.03364₩2,503,364
140,000₩24.59151₩3,442,811
200,000₩24.17324₩4,834,648
Manufacturers Standard Package