
AC1206FR-131RL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-131RLTR-ND - Tape & Reel (TR) 13-AC1206FR-131RLCT-ND - Cut Tape (CT) 13-AC1206FR-131RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-131RL |
Description | RES 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩245.00000 | ₩245 |
| 10 | ₩119.20000 | ₩1,192 |
| 25 | ₩92.32000 | ₩2,308 |
| 50 | ₩77.66000 | ₩3,883 |
| 100 | ₩66.04000 | ₩6,604 |
| 250 | ₩54.42400 | ₩13,606 |
| 500 | ₩47.76000 | ₩23,880 |
| 1,000 | ₩42.48500 | ₩42,485 |
| 5,000 | ₩34.05560 | ₩170,278 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₩27.97935 | ₩559,587 |
| 40,000 | ₩26.51780 | ₩1,060,712 |
| 60,000 | ₩25.80563 | ₩1,548,338 |
| 100,000 | ₩25.03364 | ₩2,503,364 |
| 140,000 | ₩24.59151 | ₩3,442,811 |
| 200,000 | ₩24.17324 | ₩4,834,648 |