
AC1206FR-07715RL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-07715RLTR-ND - Tape & Reel (TR) 13-AC1206FR-07715RLCT-ND - Cut Tape (CT) 13-AC1206FR-07715RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07715RL |
Description | RES SMD 715 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07715RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩168.00000 | ₩168 |
| 10 | ₩78.00000 | ₩780 |
| 25 | ₩59.92000 | ₩1,498 |
| 50 | ₩49.54000 | ₩2,477 |
| 100 | ₩41.43000 | ₩4,143 |
| 250 | ₩33.38800 | ₩8,347 |
| 500 | ₩28.74200 | ₩14,371 |
| 1,000 | ₩25.10300 | ₩25,103 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩18.19880 | ₩90,994 |
| 10,000 | ₩16.60890 | ₩166,089 |
| 15,000 | ₩15.83633 | ₩237,545 |
| 25,000 | ₩14.99936 | ₩374,984 |
| 35,000 | ₩14.52054 | ₩508,219 |
| 50,000 | ₩14.06802 | ₩703,401 |