


AC0805KKX7R0BB683 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R0BB683TR-ND - Tape & Reel (TR) 13-AC0805KKX7R0BB683CT-ND - Cut Tape (CT) 13-AC0805KKX7R0BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R0BB683 |
Description | CAP CER 0.068UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R0BB683 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩321.00000 | ₩321 |
| 10 | ₩181.90000 | ₩1,819 |
| 50 | ₩129.94000 | ₩6,497 |
| 100 | ₩113.90000 | ₩11,390 |
| 500 | ₩86.92800 | ₩43,464 |
| 1,000 | ₩78.62600 | ₩78,626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩65.15733 | ₩195,472 |
| 6,000 | ₩60.40033 | ₩362,402 |
| 9,000 | ₩58.02133 | ₩522,192 |
| 15,000 | ₩55.38333 | ₩830,750 |
| 21,000 | ₩53.84214 | ₩1,130,685 |
| 30,000 | ₩52.35987 | ₩1,570,796 |