
AC0805FR-0714K7L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-0714K7LTR-ND - Tape & Reel (TR) 13-AC0805FR-0714K7LCT-ND - Cut Tape (CT) 13-AC0805FR-0714K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-0714K7L |
Description | RES SMD 14.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-0714K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩56.60000 | ₩566 |
| 25 | ₩42.80000 | ₩1,070 |
| 50 | ₩34.86000 | ₩1,743 |
| 100 | ₩28.74000 | ₩2,874 |
| 250 | ₩22.68800 | ₩5,672 |
| 500 | ₩19.26200 | ₩9,631 |
| 1,000 | ₩16.55700 | ₩16,557 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩11.57920 | ₩57,896 |
| 10,000 | ₩10.41270 | ₩104,127 |
| 15,000 | ₩9.84647 | ₩147,697 |
| 25,000 | ₩9.23272 | ₩230,818 |
| 35,000 | ₩8.88189 | ₩310,866 |
| 50,000 | ₩8.55028 | ₩427,514 |