33 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603DR-0733RL

DigiKey Part Number
13-AC0603DR-0733RLTR-ND - Tape & Reel (TR)
13-AC0603DR-0733RLCT-ND - Cut Tape (CT)
13-AC0603DR-0733RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603DR-0733RL
Description
RES 33 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩61.20000₩612
25₩45.88000₩1,147
50₩37.60000₩1,880
100₩31.03000₩3,103
250₩24.64400₩6,161
500₩20.97600₩10,488
1,000₩18.10100₩18,101
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩12.76240₩63,812
10,000₩11.51490₩115,149
15,000₩10.90747₩163,612
25,000₩10.25152₩256,288
35,000₩9.87606₩345,662
50,000₩9.52106₩476,053
Manufacturers Standard Package