
AC0402FR-071K78L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-071K78LTR-ND - Tape & Reel (TR) 13-AC0402FR-071K78LCT-ND - Cut Tape (CT) 13-AC0402FR-071K78LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-071K78L |
Description | RES SMD 1.78K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-071K78L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩36.70000 | ₩367 |
| 25 | ₩26.92000 | ₩673 |
| 50 | ₩21.40000 | ₩1,070 |
| 100 | ₩17.43000 | ₩1,743 |
| 250 | ₩13.39200 | ₩3,348 |
| 500 | ₩11.10000 | ₩5,550 |
| 1,000 | ₩9.35600 | ₩9,356 |
| 5,000 | ₩6.59220 | ₩32,961 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩5.47000 | ₩54,700 |
| 20,000 | ₩4.87765 | ₩97,553 |
| 30,000 | ₩4.58947 | ₩137,684 |
| 50,000 | ₩4.27788 | ₩213,894 |
| 70,000 | ₩4.09980 | ₩286,986 |
| 100,000 | ₩3.93161 | ₩393,161 |