
AA0402JR-071K8L | |
|---|---|
DigiKey Part Number | 13-AA0402JR-071K8LTR-ND - Tape & Reel (TR) 13-AA0402JR-071K8LCT-ND - Cut Tape (CT) 13-AA0402JR-071K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0402JR-071K8L |
Description | RES SMD 1.8K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0402JR-071K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩53.50000 | ₩535 |
| 25 | ₩40.36000 | ₩1,009 |
| 50 | ₩32.72000 | ₩1,636 |
| 100 | ₩26.91000 | ₩2,691 |
| 250 | ₩21.09600 | ₩5,274 |
| 500 | ₩17.85600 | ₩8,928 |
| 1,000 | ₩15.31900 | ₩15,319 |
| 5,000 | ₩11.28560 | ₩56,428 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩9.54580 | ₩95,458 |
| 20,000 | ₩8.67365 | ₩173,473 |
| 30,000 | ₩8.24940 | ₩247,482 |
| 50,000 | ₩7.79016 | ₩389,508 |
| 70,000 | ₩7.52737 | ₩526,916 |
| 100,000 | ₩7.27892 | ₩727,892 |