750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KN20-P12.5

DigiKey Part Number
13-751KN20-P12.5-ND
Manufacturer
Manufacturer Product Number
751KN20-P12.5
Description
VARISTOR 750V 10KA DISC 20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
10 kA
Energy
455J
Number of Circuits
1
Capacitance @ Frequency
530 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩2,965.00000₩2,965
10₩2,183.80000₩21,838
25₩1,987.96000₩49,699
100₩1,772.82000₩177,282
300₩1,653.02333₩495,907
500₩1,608.70800₩804,354
1,000₩1,557.86700₩1,557,867
2,500₩1,504.20840₩3,760,521
5,000₩1,471.87500₩7,359,375
Manufacturers Standard Package