93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ58CA-AT/13

DigiKey Part Number
13-5.0SMDJ58CA-AT/13TR-ND - Tape & Reel (TR)
13-5.0SMDJ58CA-AT/13CT-ND - Cut Tape (CT)
13-5.0SMDJ58CA-AT/13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ58CA-AT/13
Description
TVS DIODE 58VWM 93.6VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
53.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,445
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,125.00000₩2,125
10₩1,331.60000₩13,316
100₩878.91000₩87,891
500₩684.53600₩342,268
1,000₩621.93100₩621,931
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩502.24633₩1,506,739
6,000₩465.18833₩2,791,130
9,000₩451.24744₩4,061,227
Manufacturers Standard Package