18V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
XP Power VET Series | Digi-Key Daily

VET36US180C2-JA

DigiKey Part Number
2266-VET36US180C2-JA-ND
Manufacturer
Manufacturer Product Number
VET36US180C2-JA
Description
AC/DC DESKTOP ADAPTER 18V 36W
Customer Reference
Detailed Description
18V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
XP Power
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Bulk
Operating Temperature
0°C ~ 60°C
Part Status
Obsolete
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord (Sold Separately)
Size / Dimension
4.53" L x 1.89" W x 1.28" H (115.0mm x 48.0mm x 32.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB
Voltage - Output
18V
Standard Number
62368-1
Power (Watts)
36 W
Weight
0.302 lb (136.98 g)
No Load Power Consumption
75mW (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₩58,800 flat rate shipping fee will apply
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
3₩42,600.66667₩127,802
24₩40,821.91667₩979,726
45₩39,190.20000₩1,763,559