
890334023017CS | |
|---|---|
DigiKey Part Number | 732-5730-ND |
Manufacturer | |
Manufacturer Product Number | 890334023017CS |
Description | CAP FILM 0.056UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334023017CS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890334023017 | Würth Elektronik | 297 | 732-5830-ND | ₩596.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩596.00000 | ₩596 |
| 50 | ₩509.10000 | ₩25,455 |
| 100 | ₩443.35000 | ₩44,335 |
| 250 | ₩394.43200 | ₩98,608 |
| 500 | ₩345.50800 | ₩172,754 |
| 1,000 | ₩328.69200 | ₩328,692 |