330 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205041

DigiKey Part Number
732-7536-2-ND - Tape & Reel (TR)
732-7536-1-ND - Cut Tape (CT)
732-7536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205041
Description
CAP CER 330PF 25V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KRX7R8BB331YAGEO6,04613-AC0402KRX7R8BB331CT-ND₩0.14000Parametric Equivalent
C0402C331K3RACAUTOKEMET3,160399-C0402C331K3RACAUTOCT-ND₩0.51000Parametric Equivalent
C0402C331K3RACTUKEMET4,948399-14446-1-ND₩0.49000Parametric Equivalent
CC0402KRX7R8BB331YAGEO6,32313-CC0402KRX7R8BB331CT-ND₩0.14000Parametric Equivalent
GMC04X7R331K25NTCal-Chip Electronics, Inc.9,5004713-GMC04X7R331K25NTCT-ND₩0.14000Parametric Equivalent
In-Stock: 578
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩39.70000₩397
50₩26.30000₩1,315
100₩22.32000₩2,232
500₩15.74600₩7,873
1,000₩13.71300₩13,713
2,500₩11.58840₩28,971
5,000₩10.31320₩51,566
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩9.26760₩92,676
20,000₩8.40685₩168,137
30,000₩7.97677₩239,303
50,000₩7.50090₩375,045
70,000₩7.22270₩505,589
100,000₩6.95512₩695,512
Manufacturers Standard Package