


865060653009 | |
|---|---|
DigiKey Part Number | 732-8549-2-ND - Tape & Reel (TR) 732-8549-1-ND - Cut Tape (CT) 732-8549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060653009 |
Description | CAP ALUM 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060653009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,116.00000 | ₩1,116 |
| 50 | ₩949.38000 | ₩47,469 |
| 100 | ₩828.61000 | ₩82,861 |
| 250 | ₩736.88000 | ₩184,220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩643.62400 | ₩321,812 |
| 1,000 | ₩613.04900 | ₩613,049 |